Part Details for LN41YCPHL by Panasonic Electronic Components
Overview of LN41YCPHL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN41YCPHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Amber, Transparent | 1440 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for LN41YCPHL
LN41YCPHL CAD Models
LN41YCPHL Part Data Attributes
|
LN41YCPHL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN41YCPHL
Panasonic Electronic Components
Single Color LED, Amber, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LN41YCPHL
This table gives cross-reference parts and alternative options found for LN41YCPHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN41YCPHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHY5200 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | LN41YCPHL vs TLHY5200 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LN41YCPHL vs HLMP-3415 |
LTL-4254 | Single Color LED, Yellow, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LN41YCPHL vs LTL-4254 |
HLMP-3415 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | LN41YCPHL vs HLMP-3415 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | LN41YCPHL vs HLMP-3416 |
HLMP-3415 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | LN41YCPHL vs HLMP-3415 |
LN41CPHL | Single Color LED, Amber, Clear, T-1 3/4, 5mm, | Panasonic Electronic Components | LN41YCPHL vs LN41CPHL |
MV5352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LN41YCPHL vs MV5352 |
HLMP-3416 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | LN41YCPHL vs HLMP-3416 |
MV5352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LN41YCPHL vs MV5352 |