Part Details for LN1251CALTR by Panasonic Electronic Components
Overview of LN1251CALTR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LN1251CALTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LED RED 1208 SMD | 1780 |
|
RFQ |
Part Details for LN1251CALTR
LN1251CALTR CAD Models
LN1251CALTR Part Data Attributes:
|
LN1251CALTR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1251CALTR
Panasonic Electronic Components
Single Color LED, Red, Clear, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle |
Alternate Parts for LN1251CALTR
This table gives cross-reference parts and alternative options found for LN1251CALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN1251CALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010JT | Single Color LED, Red, Transparence Clear, 3mm | ROHM Semiconductor | LN1251CALTR vs SML-010JT |
SLED-563E | Single Color LED, Red, | Luna Optoelectronics | LN1251CALTR vs SLED-563E |
SML10O4C-TR | Single Color LED, Orange, Clear, 2mm, | LEDtronics Inc | LN1251CALTR vs SML10O4C-TR |
VN1LUR53D-1 | Single Color LED, Red, 5mm, | SunLED Group | LN1251CALTR vs VN1LUR53D-1 |
SML-010VT | Single Color LED, Red, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | LN1251CALTR vs SML-010VT |
AA1101W-TR | Single Color LED, Orange, Water Clear, 2mm, | Stanley Electric Co | LN1251CALTR vs AA1101W-TR |
VR1102W-TR | Single Color LED, Red, Water Clear, 2mm | Stanley Electric Co | LN1251CALTR vs VR1102W-TR |
BR1101W | Single Color LED, Red, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LN1251CALTR vs BR1101W |
SML10O4C | Single Color LED, Orange, 2mm, | LEDtronics Inc | LN1251CALTR vs SML10O4C |
SML-010UT | Single Color LED, Red, 3mm, | ROHM Semiconductor | LN1251CALTR vs SML-010UT |