There are no models available for this part yet.
Overview of SML10O4C by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for SML10O4C by LEDtronics Inc
Part Data Attributes for SML10O4C by LEDtronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
JESD-609 Code
|
e0
|
Luminous Intensity-Nom
|
12.5 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
610 nm
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2 mm
|
Viewing Angle
|
140 deg
|
Alternate Parts for SML10O4C
This table gives cross-reference parts and alternative options found for SML10O4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML10O4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10O4C-TR | Single Color LED, Orange, Clear, 2mm, | LEDtronics Inc | SML10O4C vs SML10O4C-TR |
SML-010DT | Single Color LED, Orange, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | SML10O4C vs SML-010DT |