There are no models available for this part yet.
Overview of LMH6559MFX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LMH6559MFX by Texas Instruments
Part Data Attributes for LMH6559MFX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
14 µA
|
Bandwidth (3dB)-Nom
|
1050 MHz
|
Input Offset Voltage-Max
|
25000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Min
|
0.05 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Nom
|
4580 V/us
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Width
|
1.6 mm
|
Alternate Parts for LMH6559MFX
This table gives cross-reference parts and alternative options found for LMH6559MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6559MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6559MFX/NOPB | 1750MHz, High-Speed, Closed-Loop Buffer 5-SOT-23 -40 to 85 | Texas Instruments | LMH6559MFX vs LMH6559MFX/NOPB |
LMH6559MFX | IC BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN, Buffer Amplifier | National Semiconductor Corporation | LMH6559MFX vs LMH6559MFX |
LMH6559MFX/NOPB | IC BUFFER AMPLIFIER, PDSO5, SOT-23, 5 PIN, Buffer Amplifier | National Semiconductor Corporation | LMH6559MFX vs LMH6559MFX/NOPB |
Related Parts for LMH6559MFX
-
LMH6552MAOperational Amplifiers
-
STM32F103RCT6Microcontrollers
-
ADC128D818CIMTXAnalog to Digital Converters
-
LMH6559MAXBuffer Amplifiers
-
LMH6503MAOther Analog ICs
-
LM2676S-ADJ/NOPBSwitching Regulator or Controllers
-
LM2940IMPX-5.0Linear Regulator ICs
-
DS90LV011ATMF/NOPBLine Driver or Receivers
-
DP83640TVVXNetwork Interfaces