Part Details for HA9P5002-9Z by Intersil Corporation
Overview of HA9P5002-9Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA9P5002-9Z
HA9P5002-9Z CAD Models
HA9P5002-9Z Part Data Attributes
|
HA9P5002-9Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5002-9Z
Intersil Corporation
110MHz, High Slew Rate, High Output Current Buffer; CAN8, PLCC20, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | CAN, PLCC, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 20, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 58 Weeks, 4 Days | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 7 µA | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HA9P5002-9Z
This table gives cross-reference parts and alternative options found for HA9P5002-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5002-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6560MT | IC BUFFER AMPLIFIER, PDSO14, TSSOP-14, Buffer Amplifier | National Semiconductor Corporation | HA9P5002-9Z vs LMH6560MT |
CLC111AJE-TR9 | BUFFER AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | HA9P5002-9Z vs CLC111AJE-TR9 |
CLC109AJE-TR9 | BUFFER AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | HA9P5002-9Z vs CLC109AJE-TR9 |
CLC110AMC | IC BUFFER AMPLIFIER, UUC, DIE, Buffer Amplifier | National Semiconductor Corporation | HA9P5002-9Z vs CLC110AMC |
CLC111A8B | IC BUFFER AMPLIFIER, CDIP8, HERMETIC SEALED, CERDIP-8, Buffer Amplifier | National Semiconductor Corporation | HA9P5002-9Z vs CLC111A8B |
5962-8997501PA | Buffer Amplifier, 1 Func, CDIP8, | Comlinear Corporation | HA9P5002-9Z vs 5962-8997501PA |
CLC109ALC | Buffer Amplifier, 1 Func, BIPolar, | Comlinear Corporation | HA9P5002-9Z vs CLC109ALC |
CLC111AJ-QML | BUFFER AMPLIFIER, CDIP8, CERDIP-8 | Texas Instruments | HA9P5002-9Z vs CLC111AJ-QML |
CLC114MDC | IC BUFFER AMPLIFIER, UUC11, DIE, Buffer Amplifier | National Semiconductor Corporation | HA9P5002-9Z vs CLC114MDC |
BUF634U/2K5E4 | BUFFER AMPLIFIER, PDSO8, GREEN, SOIC-8 | Texas Instruments | HA9P5002-9Z vs BUF634U/2K5E4 |