Part Details for LMH6503MA/NOPB by National Semiconductor Corporation
Overview of LMH6503MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for LMH6503MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6503MA/NOPB-ND
|
DigiKey | LMH6503 WIDEBAND, LOW POWER, LIN Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
523 In Stock |
|
$6.0100 | Buy Now |
|
Rochester Electronics | LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8404 |
|
$5.1600 / $6.0700 | Buy Now |
Part Details for LMH6503MA/NOPB
LMH6503MA/NOPB CAD Models
LMH6503MA/NOPB Part Data Attributes:
|
LMH6503MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6503MA/NOPB
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMH6503MA/NOPB
This table gives cross-reference parts and alternative options found for LMH6503MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6503MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6503MAX | IC SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MA/NOPB vs LMH6503MAX |
CLC522AJE-TR13 | SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | LMH6503MA/NOPB vs CLC522AJE-TR13 |
CLC522AJE | SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | LMH6503MA/NOPB vs CLC522AJE |
CLC522AJE | IC SPECIALTY ANALOG CIRCUIT, PDSO14, PLASTIC, SOIC-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MA/NOPB vs CLC522AJE |
CLC522AJE-TR13 | IC SPECIALTY ANALOG CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Analog IC:Other | National Semiconductor Corporation | LMH6503MA/NOPB vs CLC522AJE-TR13 |