-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMD18201T/NOPB | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | |
LMD18201T | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6109
|
Newark | Motor Ctrl, Half Bridge, 3A, To-220-11, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:3A, Output Voltage:-, Driver Case Style:To-220, No. Of Pins:11Pins, Supply Voltage Min:12V, Supply Voltage Max:55V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMD18201T/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.1100 / $22.4300 | Buy Now |
DISTI #
LMD18201T/NOPB-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-11 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
208 In Stock |
|
$13.0260 / $21.4800 | Buy Now |
DISTI #
926-LMD18201T/NOPB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A 55V H-Bridge RoHS: Compliant | 1018 |
|
$13.4800 / $19.5300 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR TO220-11 | 2000 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18201T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18201T/NOPB
Texas Instruments
3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP11(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LMD18201T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18201T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18201T/NOPB | IC 6 A HB BASED PRPHL DRVR WITH PWM, PZFM11, TO-220, 11 PIN, Peripheral Driver | National Semiconductor Corporation | LMD18201T/NOPB vs LMD18201T/NOPB |