There are no models available for this part yet.
Overview of LMD18201T/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMD18201T/NOPB | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | |
LMD18201T | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMD18201T/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LMD18201 3-Amp, 55 Volt H-Bridge RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$11.4200 / $13.4300 | Buy Now |
CAD Models for LMD18201T/NOPB by National Semiconductor Corporation
Part Data Attributes for LMD18201T/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-220, 11 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
HB BASED PERIPHERAL DRIVER WITH PWM
|
JESD-30 Code
|
R-PZFM-T11
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Output Characteristics
|
TOTEM-POLE
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom
|
6 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
ZIP11(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
55 V
|
Supply Voltage-Min
|
12 V
|
Supply Voltage-Nom
|
42 V
|
Surface Mount
|
NO
|
Technology
|
BCDMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LMD18201T/NOPB
This table gives cross-reference parts and alternative options found for LMD18201T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18201T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18201T/NOPB | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | Texas Instruments | LMD18201T/NOPB vs LMD18201T/NOPB |
Related Parts for LMD18201T/NOPB
-
STM32F401VCT6Microcontrollers
-
LMD18201TPeripheral Drivers
-
STB45N50DM2AGPower Field-Effect Transistors
-
TL494INSwitching Regulator or Controllers
-
MAX813LESA+Power Management Circuits
-
ADG734BRUZMultiplexers or Switches
-
OPA547FKTWTOperational Amplifiers
-
ADM2486BRWZLine Driver or Receivers
-
MC7805BTGLinear Regulator ICs