There are no models available for this part yet.
Overview of LMC6442IN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6442IN/NOPB | Texas Instruments | Dual Micropower Rail-to-Rail Output Single Supply Operational Amplifier 8-PDIP -40 to 85 |
Price & Stock for LMC6442IN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 2 Func, 8000uV Offset-Max, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 360 |
|
$0.6285 / $0.7394 | Buy Now |
CAD Models for LMC6442IN by National Semiconductor Corporation
Part Data Attributes for LMC6442IN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000004 µA
|
Common-mode Reject Ratio-Nom
|
92 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.817 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.0022 V/us
|
Slew Rate-Nom
|
0.0022 V/us
|
Supply Current-Max
|
0.0032 mA
|
Supply Voltage Limit-Max
|
16 V
|
Supply Voltage-Nom (Vsup)
|
2.2 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
9.5
|
Voltage Gain-Min
|
10000
|
Width
|
7.62 mm
|
Alternate Parts for LMC6442IN
This table gives cross-reference parts and alternative options found for LMC6442IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6442IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6442INX | DUAL OP-AMP, 8000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | LMC6442IN vs LMC6442INX |
Related Parts for LMC6442IN
-
LMC6442IMXOperational Amplifiers
-
LM3S6422-IQC25-A2TMicrocontrollers
-
LNK586GG-TLOther Analog ICs
-
LM53600AQDSXRQ1Switching Regulator or Controllers
-
BQ24400PWPower Management Circuits
-
MC1489APGLine Driver or Receivers
-
LM78M12CTLinear Regulator ICs
-
LFSCM3GA115EP1-5FCN1152CField Programmable Gate Arrays
-
LM4051CIM3-1.2Voltage References