Filter Your Search
1 - 7 of 7 results
|
LMC6442INX
National Semiconductor Corporation
|
Check for Price | Transferred | 8 mV | 0.0022 V/us | 4 pA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | 16 V | INDUSTRIAL | 9.5 | R-PDIP-T8 | Not Qualified | 92 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LMC6442IN/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 0.0041 V/us | 4 pA | 2.4 µA | 67 dB | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 0.05 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.0022 V/us | 16 V | INDUSTRIAL | 10 | 10000 | NO | R-PDIP-T8 | Not Qualified | e4 | 92 dB | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC6442IN
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 mV | 0.0022 V/us | 4 pA | 3.2 µA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.0022 V/us | 16 V | INDUSTRIAL | 9.5 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 92 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LMC6442IN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 8 mV | 0.0022 V/us | 4 pA | 3.2 µA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.0022 V/us | 16 V | INDUSTRIAL | 9.5 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 92 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMC6442INX
Texas Instruments
|
Check for Price | Obsolete | 8 mV | 0.0022 V/us | 4 pA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | 16 V | INDUSTRIAL | 9.5 | R-PDIP-T8 | Not Qualified | 92 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LMC6442IN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 0.0022 V/us | 4 pA | 3.2 µA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.0022 V/us | 16 V | INDUSTRIAL | 9.5 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 92 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMC6442IN/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 mV | 0.0022 V/us | 4 pA | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | 16 V | INDUSTRIAL | 9.5 | R-PDIP-T8 | e3 | 92 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown |