Part Details for LM124AWRQML by National Semiconductor Corporation
Overview of LM124AWRQML by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM124AWRQMLV | Texas Instruments | Low Power Quad Operational Amplifier 14-CFP -55 to 125 |
Part Details for LM124AWRQML
LM124AWRQML CAD Models
LM124AWRQML Part Data Attributes
|
LM124AWRQML
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AWRQML
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for LM124AWRQML
This table gives cross-reference parts and alternative options found for LM124AWRQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWRQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/11006BDX | Lansdale Semiconductor Inc | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | LM124AWRQML vs M38510/11006BDX |
M38510/11006SDX | Texas Instruments | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | LM124AWRQML vs M38510/11006SDX |
LM124W/883 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERPACK-14 | LM124AWRQML vs LM124W/883 |
LM124F | AMD | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDFP14, CERPACK-14 | LM124AWRQML vs LM124F |
5962R9950402VDX | Texas Instruments | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14 | LM124AWRQML vs 5962R9950402VDX |
7704301DA | Texas Instruments | Check for Price | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | LM124AWRQML vs 7704301DA |
JM38510/11006BDA | Texas Instruments | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | LM124AWRQML vs JM38510/11006BDA |
5962R9950401VDA | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | LM124AWRQML vs 5962R9950401VDA |
LM124W | Texas Instruments | Check for Price | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | LM124AWRQML vs LM124W |