Part Details for LMC555CN by National Semiconductor Corporation
Overview of LMC555CN by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC555CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 131 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 14 |
|
$0.8750 / $1.0500 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 104 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 44 |
|
$0.9625 / $1.9250 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 32 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 80 |
|
$0.8750 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LMC555CN
LMC555CN CAD Models
LMC555CN Part Data Attributes:
|
LMC555CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CN
National Semiconductor Corporation
IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, DIP-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LMC555CN
This table gives cross-reference parts and alternative options found for LMC555CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555IJA+ | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LMC555CN vs ICM7555IJA+ |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | LMC555CN vs TA7555P |
MC1455BP1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | LMC555CN vs MC1455BP1 |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | LMC555CN vs HA17555 |
LM555CN | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CN vs LM555CN |
MC1455P1 | PULSE, TIMER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LMC555CN vs MC1455P1 |
HA17555-E | HA17555-E | Renesas Electronics Corporation | LMC555CN vs HA17555-E |
HA17555PS-E | HA17555PS-E | Renesas Electronics Corporation | LMC555CN vs HA17555PS-E |
MC1455P1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | LMC555CN vs MC1455P1G |
LMC555CN/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, ROHS COMPLIANT, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CN vs LMC555CN/NOPB |