-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Func, BIPolar, PDIP8, DP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE, RECTANGULAR, TIMER, PDIP8 | 600 |
|
$18.0000 / $24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA17555
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17555
Hitachi Ltd
1 Func, BIPolar, PDIP8, DP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | HITACHI | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HA17555. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17555, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7555MJA/HR | Analog Devices Inc | Check for Price | General-Purpose Timers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | HA17555 vs ICM7555MJA/HR |
MC1455P1 | onsemi | Check for Price | Timer Circuit, 8 LEAD PDIP, 50-TUBE | HA17555 vs MC1455P1 |
LM555CN | Fairchild Semiconductor Corporation | Check for Price | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | HA17555 vs LM555CN |
NE555N | Intersil Corporation | Check for Price | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | HA17555 vs NE555N |
MC1455BP1G | onsemi | Check for Price | Timer Circuit, 8 LEAD PDIP, 50-TUBE | HA17555 vs MC1455BP1G |
ICM7555MJA | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | HA17555 vs ICM7555MJA |