Part Details for LM79L12ACZ/NOPB by Texas Instruments
Overview of LM79L12ACZ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L12ACZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM79L12ACZ/NOPB-ND
|
DigiKey | IC REG LINEAR -12V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1328 In Stock |
|
$0.4272 / $1.0600 | Buy Now |
DISTI #
926-LM79L12ACZ/NOPB
|
Mouser Electronics | Linear Voltage Regulators Series 3-Term Neg Reg RoHS: Compliant | 8662 |
|
$0.4160 / $0.9300 | Buy Now |
|
Rochester Electronics | LM79L12 - 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1861 |
|
$0.3942 / $0.4638 | Buy Now |
|
Ameya Holding Limited | LM79L12ACZ/NOPB 负电压 线性稳压器 100mA -12 V, 3针 TO-92 | 59763 |
|
RFQ |
Part Details for LM79L12ACZ/NOPB
LM79L12ACZ/NOPB CAD Models
LM79L12ACZ/NOPB Part Data Attributes:
|
LM79L12ACZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L12ACZ/NOPB
Texas Instruments
100-mA, negative linear voltage regulator 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for LM79L12ACZ/NOPB
This table gives cross-reference parts and alternative options found for LM79L12ACZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L12ACZ/LFT7 | FIXED NEGATIVE REGULATOR | Texas Instruments | LM79L12ACZ/NOPB vs LM79L12ACZ/LFT7 |
LM79L12ACZ/LFT4 | 100-mA, negative linear voltage regulator 3-TO-92 | Texas Instruments | LM79L12ACZ/NOPB vs LM79L12ACZ/LFT4 |
LM320LZ-12 | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACZ/NOPB vs LM320LZ-12 |
LM320LZ-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM79L12ACZ/NOPB vs LM320LZ-12 |