-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4050AEM3X-10/NOPB-ND
|
DigiKey | IC VREF SHUNT 0.1% SOT23-3 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0058 / $1.0444 | Buy Now |
DISTI #
926-LM4050AEM3X10NPB
|
Mouser Electronics | Voltage References 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 RoHS: Compliant | 0 |
|
$1.0000 / $1.0400 | Order Now |
|
Ameya Holding Limited | IC VREF SHUNT 10V SOT23-3 | 42625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4050AEM3X-10/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050AEM3X-10/NOPB
Texas Instruments
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.06 V | |
Output Voltage-Min | 9.94 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM4050AEM3X-10/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEM3X-10/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AIM3-10 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050AIM3-10 |
LM4050QAIM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050QAIM3-10 |
LM4050AEM3-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050AEM3-10/NOPB |
LM4050QAIM3X10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050QAIM3X10 |
LM4050AIM3X-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050AIM3X-10 |
LM4050AI-10MDC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, UUC, DIE | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050AI-10MDC |
LM4050QAEM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050QAEM3-10 |
LM4050AI-10MWC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, UUC, WAFER, Voltage Reference | National Semiconductor Corporation | LM4050AEM3X-10/NOPB vs LM4050AI-10MWC |
LM4050QAEM3-10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050QAEM3-10/NOPB |
LM4050AEM3-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AEM3X-10/NOPB vs LM4050AEM3-10 |