Part Details for LM4050QCIM3X10 by Texas Instruments
Overview of LM4050QCIM3X10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM4050QCIM3X10
LM4050QCIM3X10 CAD Models
LM4050QCIM3X10 Part Data Attributes
|
LM4050QCIM3X10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050QCIM3X10
Texas Instruments
IC TWO TERM VOLTAGE REFERENCE, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
Alternate Parts for LM4050QCIM3X10
This table gives cross-reference parts and alternative options found for LM4050QCIM3X10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050QCIM3X10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050QCEM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050QCIM3X10 vs LM4050QCEM3-10 |
LM4050QCEM3-10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050QCIM3X10 vs LM4050QCEM3-10/NOPB |
LM4050CEM3-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 | Texas Instruments | LM4050QCIM3X10 vs LM4050CEM3-10/NOPB |
LM4050CEM3-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050QCIM3X10 vs LM4050CEM3-10 |
LM4050CEM3X-10/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050QCIM3X10 vs LM4050CEM3X-10/NOPB |
LM4050QCIM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050QCIM3X10 vs LM4050QCIM3-10 |
LM4050CIM3X-10/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050QCIM3X10 vs LM4050CIM3X-10/NOPB |
LM4050CIM3-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050QCIM3X10 vs LM4050CIM3-10/NOPB |
LM4050QCEM3X10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050QCIM3X10 vs LM4050QCEM3X10 |
LM4050CIM3-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050QCIM3X10 vs LM4050CIM3-10 |