Part Details for LM4050AEM3-10 by Texas Instruments
Overview of LM4050AEM3-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4050AEM3-10
LM4050AEM3-10 CAD Models
LM4050AEM3-10 Part Data Attributes:
|
LM4050AEM3-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4050AEM3-10
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.06 V | |
Output Voltage-Min | 9.94 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
Alternate Parts for LM4050AEM3-10
This table gives cross-reference parts and alternative options found for LM4050AEM3-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AEM3-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AI-10MDC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM4050AEM3-10 vs LM4050AI-10MDC |
LM4050AIM3X-10/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AEM3-10 vs LM4050AIM3X-10/NOPB |
LM4050QAEM3-10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AEM3-10 vs LM4050QAEM3-10/NOPB |
LM4050QAIM3X10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AEM3-10 vs LM4050QAIM3X10 |
LM4050QAIM3-10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050AEM3-10 vs LM4050QAIM3-10/NOPB |
LM4050AI-10MWC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, UUC, WAFER | Texas Instruments | LM4050AEM3-10 vs LM4050AI-10MWC |
LM4050AEM3X-10 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AEM3-10 vs LM4050AEM3X-10 |
LM4050AI-10MDC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, UUC, DIE | Texas Instruments | LM4050AEM3-10 vs LM4050AI-10MDC |
LM4050QAEM3X10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AEM3-10 vs LM4050QAEM3X10/NOPB |
LM4050AIM3-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050AEM3-10 vs LM4050AIM3-10/NOPB |