Part Details for LM4050AI-10MDC by National Semiconductor Corporation
Overview of LM4050AI-10MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM4050AI-10MDC
LM4050AI-10MDC CAD Models
LM4050AI-10MDC Part Data Attributes:
|
LM4050AI-10MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4050AI-10MDC
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, UUC, DIE, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.043 V | |
Output Voltage-Min | 9.957 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% |
Alternate Parts for LM4050AI-10MDC
This table gives cross-reference parts and alternative options found for LM4050AI-10MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4050AI-10MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AIM3-10 | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | Texas Instruments | LM4050AI-10MDC vs LM4050AIM3-10 |
LM4050QAIM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AI-10MDC vs LM4050QAIM3-10 |
LM4050AEM3X-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AI-10MDC vs LM4050AEM3X-10/NOPB |
LM4050AEM3-10/NOPB | 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AI-10MDC vs LM4050AEM3-10/NOPB |
LM4050QAIM3X10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AI-10MDC vs LM4050QAIM3X10 |
LM4050AIM3X-10 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO3, 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN | Texas Instruments | LM4050AI-10MDC vs LM4050AIM3X-10 |
LM4050AI-10MDC | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, UUC, DIE | Texas Instruments | LM4050AI-10MDC vs LM4050AI-10MDC |
LM4050QAEM3-10 | IC TWO TERM VOLTAGE REFERENCE, Voltage Reference | Texas Instruments | LM4050AI-10MDC vs LM4050QAEM3-10 |
LM4050AI-10MWC | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10 V, UUC, WAFER, Voltage Reference | National Semiconductor Corporation | LM4050AI-10MDC vs LM4050AI-10MWC |
LM4050QAEM3-10/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM4050AI-10MDC vs LM4050QAEM3-10/NOPB |