Power Circuits
LM4040EIM7-2.5/NOPB
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN

Overview of LM4040EIM7-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LM4040EIM7-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4040EIM7-2.5/NOPB by Texas Instruments

LM4040EIM7-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.574 V
Output Voltage-Min
2.426 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Width
1.25 mm
Want to compare parts?
  1. LM4040EIM7-2.5/NOPB
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN
    VS

Alternate Parts for LM4040EIM7-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM4040EIM7-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040EIM7-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4040EIM7X-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO5 National Semiconductor Corporation LM4040EIM7-2.5/NOPB vs LM4040EIM7X-2.5
LM4040EIM7X-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040EIM7X-2.5
LM4040D25IDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D25IDCKRE4
LM4040DIM7X-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7X-2.5/NOPB
LM4040DIM7-2.5/NOPB 100-ppm/°C precision micropower shunt voltage reference 5-SC70 Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7-2.5/NOPB
LM4040D25IDCKTG4 Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D25IDCKTG4
LM4040D25IDCKTE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D25IDCKTE4
LM4040D25IDCKT Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85 Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D25IDCKT
LM4040DIM7-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7-2.5
LM4040DIM7-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference National Semiconductor Corporation LM4040EIM7-2.5/NOPB vs LM4040DIM7-2.5/NOPB
Part Number Description Manufacturer Compare
LM4041CIX3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM4040EIM7-2.5/NOPB vs LM4041CIX3-1.2+T
LM4040DIM7X-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7X-2.5
LM4040DIM7X-3.0/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7X-3.0/NOPB
LM4040DIM7X-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7X-2.5/NOPB
LM4040D30IDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D30IDCKRE4
LM4040EIM7-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040EIM7-2.5
LM4040DIM7-3.0/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040DIM7-3.0/NOPB
LM385Z-2.5/LFT3 Micropower Voltage Reference Diode 3-TO-92 Texas Instruments LM4040EIM7-2.5/NOPB vs LM385Z-2.5/LFT3
LM4040EIM7X-3.0/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040EIM7X-3.0/NOPB
LM4040D30IDCKRG4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM4040EIM7-2.5/NOPB vs LM4040D30IDCKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4040EIM7-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4040EIM7-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4040EIM7-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4040EIM7-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4040EIM7-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4040EIM7-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4040EIM7-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4040EIM7-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4040EIM7-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: