LM4040EIM7-2.5/NOPB
vs
LM385Z-2.5/LFT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TO-92
Package Description
TSSOP,
TO-92, SIP3,.1,50
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
O-PBCY-W3
JESD-609 Code
e3
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.574 V
2.575 V
Output Voltage-Min
2.426 V
2.425 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
NO
Width
1.25 mm
Base Number Matches
1
1
Package Equivalence Code
SIP3,.1,50
Technology
BIPOLAR
Voltage Tolerance-Max
3%
Compare LM4040EIM7-2.5/NOPB with alternatives
Compare LM385Z-2.5/LFT3 with alternatives