LM3207TLX
Description: IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, BGA9, MICRO SMD, 9 PIN, Switching Regulator or Controller

Overview of LM3207TLX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LM3207TLX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3207TLX by National Semiconductor Corporation

LM3207TLX
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
VFBGA, BGA9,3X3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XBGA-B9
JESD-609 Code
e1
Length
1.97 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1.2 A
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA9,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2300 kHz
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
1.97 mm
Want to compare parts?
  1. LM3207TLX
    National Semiconductor Corporation
    IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, BGA9, MICRO SMD, 9 PIN, Switching Regulator or Controller
    VS

Alternate Parts for LM3207TLX

This table gives cross-reference parts and alternative options found for LM3207TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3207TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3207TLX/NOPB IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PBGA9, ROHS COMPLIANT, MICRO SMD, 9 PIN, Switching Regulator or Controller National Semiconductor Corporation LM3207TLX vs LM3207TLX/NOPB
Part Number Description Manufacturer Compare
LM3207TLX/NOPB IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PBGA9, ROHS COMPLIANT, MICRO SMD, 9 PIN, Switching Regulator or Controller National Semiconductor Corporation LM3207TLX vs LM3207TLX/NOPB

Related Parts for LM3207TLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3207TLX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3207TLX by National Semiconductor Corporation

  • Please alert me when LM3207TLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3207TLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3207TLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3207TLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3207TLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3207TLX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: