Part Details for LM3103MHX by Texas Instruments
Overview of LM3103MHX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM3103MHX
LM3103MHX CAD Models
LM3103MHX Part Data Attributes
|
LM3103MHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3103MHX
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3103MHX
This table gives cross-reference parts and alternative options found for LM3103MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3103MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3103MH/NOPB | Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM3103MHX vs LM3103MH/NOPB |
LM3103MH | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MHX vs LM3103MH |
LM3103MHX/NOPB | Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM3103MHX vs LM3103MHX/NOPB |
LM3103MH/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MHX vs LM3103MH/NOPB |
LM3103MHX/NOPB | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LM3103MHX vs LM3103MHX/NOPB |
LM3103MHX/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MHX vs LM3103MHX/NOPB |