LM3103MHX vs LM3103MHX/NOPB feature comparison

LM3103MHX Texas Instruments

Buy Now Datasheet

LM3103MHX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description HTSSOP, SSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; SEATED HGT-NOM
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Input Voltage-Max 42 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Output Current-Max 0.75 A
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Technology MOS

Compare LM3103MHX with alternatives

Compare LM3103MHX/NOPB with alternatives