Part Details for LM3103MH/NOPB by National Semiconductor Corporation
Overview of LM3103MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3103MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3103 Synchronous 1MHz 0.75A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 877 |
|
$2.1300 / $2.5000 | Buy Now |
Part Details for LM3103MH/NOPB
LM3103MH/NOPB CAD Models
LM3103MH/NOPB Part Data Attributes
|
LM3103MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3103MH/NOPB
National Semiconductor Corporation
IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3103MH/NOPB
This table gives cross-reference parts and alternative options found for LM3103MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3103MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3103MHX/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MH/NOPB vs LM3103MHX/NOPB |
LM3103MH/NOPB | Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM3103MH/NOPB vs LM3103MH/NOPB |
LM3103MHX | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MH/NOPB vs LM3103MHX |
LM3103MH | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3103MH/NOPB vs LM3103MH |
LM3103MH | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM3103MH/NOPB vs LM3103MH |
LM3103MHX/NOPB | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Rochester Electronics LLC | LM3103MH/NOPB vs LM3103MHX/NOPB |
LM3103MHX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3103MH/NOPB vs LM3103MHX |