Part Details for LM2941CT/LF04 by Texas Instruments
Overview of LM2941CT/LF04 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2941CT/LF04 | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 | |
LM2941CT/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 0 to 125 | |
LM2941CT | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-TO-220 0 to 125 |
Price & Stock for LM2941CT/LF04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2941CT/LF04-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
222 In Stock |
|
$0.7387 / $1.3000 | Buy Now |
DISTI #
926-LM2941CT/LF04
|
Mouser Electronics | LDO Voltage Regulators 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0C to 125C 5-TO-220 RoHS: Compliant | 418 |
|
$0.7380 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1A TO220-5 | 21714 |
|
RFQ |
Part Details for LM2941CT/LF04
LM2941CT/LF04 CAD Models
LM2941CT/LF04 Part Data Attributes
|
LM2941CT/LF04
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941CT/LF04
Texas Instruments
1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ZFM, ZIP5,.15,.17,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% |
Alternate Parts for LM2941CT/LF04
This table gives cross-reference parts and alternative options found for LM2941CT/LF04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CT/LF04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941T/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 | Texas Instruments | LM2941CT/LF04 vs LM2941T/LF03 |
LM2941T/LB03 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | LM2941CT/LF04 vs LM2941T/LB03 |
LM2941T/LB04 | 1A Low Dropout Adjustable Regulator 5-TO-220 | Texas Instruments | LM2941CT/LF04 vs LM2941T/LB04 |
LM2941T/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941CT/LF04 vs LM2941T/NOPB |
LM2941CT/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 0 to 125 | Texas Instruments | LM2941CT/LF04 vs LM2941CT/NOPB |
AS2941T | Adjustable Positive LDO Regulator, 5V Min, 20V Max, 1V Dropout, PSSO5, TO-263, 5 PIN | Sipex Corporation | LM2941CT/LF04 vs AS2941T |
LM2941CT/LF03 | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-TO-220 | Texas Instruments | LM2941CT/LF04 vs LM2941CT/LF03 |
LM2941T | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-TO-220 -40 to 125 | Texas Instruments | LM2941CT/LF04 vs LM2941T |