Filter Your Search
1 - 1 of 1 results
|
LM2941CT/LF04
Texas Instruments
|
Check for Price | Yes | Yes | Active | 26 V | 15 V | 500 mV | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.032 | 0.78 % | 1 | 20 V | 5 V | BIPOLAR | 2.8 % | R-XZFM-T5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.7 mm | TEXAS INSTRUMENTS INC | ZFM, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |