LM2941CT/LF04
vs
LM2941T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
ZFM, ZIP5,.15,.17,67TB
TO-220, SIP5,.1,67TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1 V
1 V
Dropout Voltage1-Nom
0.5 V
0.5 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
15 V
6 V
JESD-30 Code
R-XZFM-T5
R-PSFM-T5
JESD-609 Code
e3
e0
Line Regulation-Max (%/V)
0.032
0.032
Load Regulation-Max(%)
0.78%
0.78%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
20 V
20 V
Output Voltage1-Min
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZFM
TO-220
Package Equivalence Code
ZIP5,.15,.17,67TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.7 mm
4.7 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Voltage Tolerance-Max
2.8%
5%
Base Number Matches
1
6
Part Package Code
SFM
Pin Count
3
Date Of Intro
1993-01-01
Samacsys Manufacturer
Texas Instruments
Length
10.16 mm
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
8.51 mm
Compare LM2941CT/LF04 with alternatives
Compare LM2941T with alternatives