Part Details for LM2904D by Samsung Semiconductor
Overview of LM2904D by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 2368 |
|
$1.8225 / $3.6450 | Buy Now |
Part Details for LM2904D
LM2904D CAD Models
LM2904D Part Data Attributes:
|
LM2904D
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904D
Samsung Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 13 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM2904D
This table gives cross-reference parts and alternative options found for LM2904D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG301AT | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | LM2904D vs SG301AT |
LM725CH/NOPB | OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LM2904D vs LM725CH/NOPB |
CLC430AID | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | LM2904D vs CLC430AID |
LF357AH | Operational Amplifier, 1 Func, 2300uV Offset-Max, MBCY8 | Harris Semiconductor | LM2904D vs LF357AH |
SG207M | Operational Amplifier, 1 Func, BIPolar, PDIP8, | Linfinity Microelectronics | LM2904D vs SG207M |
LM207H | Operational Amplifier, 1 Func, BIPolar, MBCY8 | Harris Semiconductor | LM2904D vs LM207H |
LM725AH/883 | OP-AMP, 700uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LM2904D vs LM725AH/883 |
LM725AH | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | LM2904D vs LM725AH |
SG747CJ | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LM2904D vs SG747CJ |
LM101ADE/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | LM2904D vs LM101ADE/883B |