Part Details for LM2902H by STMicroelectronics
Overview of LM2902H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2902H
LM2902H CAD Models
LM2902H Part Data Attributes:
|
LM2902H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2902H
STMicroelectronics
QUAD OP-AMP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for LM2902H
This table gives cross-reference parts and alternative options found for LM2902H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404 | QUAD OP-AMP, UUC14, DIE-14 | Texas Instruments | LM2902H vs OPA404 |
5962R9325801VDA | Aerospace Quad High-Speed Precision Op Amp | Analog Devices Inc | LM2902H vs 5962R9325801VDA |
5962R9853301V9A | QUAD OP-AMP, 2600uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, DIE14 | Intersil Corporation | LM2902H vs 5962R9853301V9A |