Part Details for 5962R9325801VDA by Analog Devices Inc
Overview of 5962R9325801VDA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962R9325801VDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962R9325801VDA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962R9325801VDA
5962R9325801VDA CAD Models
5962R9325801VDA Part Data Attributes
|
5962R9325801VDA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R9325801VDA
Analog Devices Inc
Aerospace Quad High-Speed Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDFP-F14 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 21000 | |
Voltage Gain-Min | 1410 |
Alternate Parts for 5962R9325801VDA
This table gives cross-reference parts and alternative options found for 5962R9325801VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9325801VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902H | QUAD OP-AMP | STMicroelectronics | 5962R9325801VDA vs LM2902H |
5962R9853301V9A | QUAD OP-AMP, 2600uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, DIE14 | Intersil Corporation | 5962R9325801VDA vs 5962R9853301V9A |
5962R9853301V9A | Operational Amplifier, 4 Func, 2600uV Offset-Max | Harris Semiconductor | 5962R9325801VDA vs 5962R9853301V9A |
OPA404 | QUAD OP-AMP, UUC14, DIE-14 | Texas Instruments | 5962R9325801VDA vs OPA404 |
5962R9853301V9X | Operational Amplifier, 4 Func, 2600uV Offset-Max | Harris Semiconductor | 5962R9325801VDA vs 5962R9853301V9X |
5962R9853301V9X | Operational Amplifier, 4 Func, 2600uV Offset-Max | Renesas Electronics Corporation | 5962R9325801VDA vs 5962R9853301V9X |