LM2902H
vs
OPA404
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Temperature Grade |
INDUSTRIAL
|
|
Base Number Matches |
6
|
11
|
Part Package Code |
|
DIE
|
Pin Count |
|
14
|
JESD-30 Code |
|
S-XUUC-N14
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Number of Terminals |
|
14
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Supply Voltage Limit-Max |
|
18 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare LM2902H with alternatives
Compare OPA404 with alternatives