Power Circuits
LM285Z-2.5
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of LM285Z-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LM285Z-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM285Z-2.5 by Texas Instruments

LM285Z-2.5
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.538 V
Output Voltage-Min
2.462 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. LM285Z-2.5
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for LM285Z-2.5

This table gives cross-reference parts and alternative options found for LM285Z-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM285Z-2.5#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM285Z-2.5 vs LM285Z-2.5#PBF
LM285Z-2.5RA MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM285Z-2.5 vs LM285Z-2.5RA
LT1034IZ-2.5#TRPBF LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM285Z-2.5 vs LT1034IZ-2.5#TRPBF
LM285Z-2.5RPG Two Terminal Voltage Reference, Rochester Electronics LLC LM285Z-2.5 vs LM285Z-2.5RPG
LM285Z-2.5RPG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX onsemi LM285Z-2.5 vs LM285Z-2.5RPG
LM285BEZB-2.5723 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285Z-2.5 vs LM285BEZB-2.5723
LM285BXZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 National Semiconductor Corporation LM285Z-2.5 vs LM285BXZ-2.5
LM285BXZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285Z-2.5 vs LM285BXZ-2.5
LM285Z-2.5 LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM285Z-2.5 vs LM285Z-2.5
LM285BYZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285Z-2.5 vs LM285BYZ-2.5
Part Number Description Manufacturer Compare
LM285BEZB-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285Z-2.5 vs LM285BEZB-2.5
LM285Z-2.5G Two Terminal Voltage Reference, Rochester Electronics LLC LM285Z-2.5 vs LM285Z-2.5G
LM285AZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM285Z-2.5 vs LM285AZ-2.5
LM285Z-2.5RAG Two Terminal Voltage Reference, Rochester Electronics LLC LM285Z-2.5 vs LM285Z-2.5RAG
LM285Z-2.5RA Two Terminal Voltage Reference, Rochester Electronics LLC LM285Z-2.5 vs LM285Z-2.5RA
LM285AXZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM285Z-2.5 vs LM285AXZ-2.5
HA17431HLTP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, SC-59A, MPAK-3 Renesas Electronics Corporation LM285Z-2.5 vs HA17431HLTP
HA17431VLTP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, SC-59A, MPAK-3 Renesas Electronics Corporation LM285Z-2.5 vs HA17431VLTP
LM285Z-2.5RPG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX onsemi LM285Z-2.5 vs LM285Z-2.5RPG
LM285BEZB-2.5723 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, Telcom Semiconductor Inc LM285Z-2.5 vs LM285BEZB-2.5723

Related Parts for LM285Z-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM285Z-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM285Z-2.5 by Texas Instruments

  • Please alert me when LM285Z-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM285Z-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM285Z-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM285Z-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM285Z-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM285Z-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: