Part Details for LM285Z-2.5G by Rochester Electronics LLC
Overview of LM285Z-2.5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM285Z-2.5G
LM285Z-2.5G CAD Models
LM285Z-2.5G Part Data Attributes
|
LM285Z-2.5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM285Z-2.5G
Rochester Electronics LLC
Two Terminal Voltage Reference,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
Alternate Parts for LM285Z-2.5G
This table gives cross-reference parts and alternative options found for LM285Z-2.5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM285Z-2.5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285Z-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM285Z-2.5G vs LM285Z-2.5#PBF |
LM285Z-2.5RA | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM285Z-2.5G vs LM285Z-2.5RA |
LT1034IZ-2.5#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285Z-2.5G vs LT1034IZ-2.5#TRPBF |
LM285Z-2.5RPG | Two Terminal Voltage Reference, | Rochester Electronics LLC | LM285Z-2.5G vs LM285Z-2.5RPG |
LM285Z-2.5RPG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBX | onsemi | LM285Z-2.5G vs LM285Z-2.5RPG |
LM285BEZB-2.5723 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM285Z-2.5G vs LM285BEZB-2.5723 |
LM285BXZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | LM285Z-2.5G vs LM285BXZ-2.5 |
LM285BXZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-2.5G vs LM285BXZ-2.5 |
LM285Z-2.5 | LM285-2.5 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM285Z-2.5G vs LM285Z-2.5 |
LM285BYZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM285Z-2.5G vs LM285BYZ-2.5 |