Part Details for LM2736XMKX/NOPB by Texas Instruments
Overview of LM2736XMKX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2736XMKX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38103-1-ND
|
DigiKey | IC REG BUCK ADJ 750MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9795 / $2.2200 | Buy Now |
DISTI #
926-LM2736XMKX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 2142 |
|
$0.9790 / $2.2300 | Buy Now |
DISTI #
J56:1989_00533464
|
Arrow Electronics | Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Europe - 6000 |
|
$0.9384 / $0.9937 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.75A TSOT23-6 | 9428 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.75A TSOT23-6 | 14600 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 0.75A TSOT23-6 | 123000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LM2736XMKX/NOPB
LM2736XMKX/NOPB CAD Models
LM2736XMKX/NOPB Part Data Attributes:
|
LM2736XMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2736XMKX/NOPB
Texas Instruments
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1900 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
Alternate Parts for LM2736XMKX/NOPB
This table gives cross-reference parts and alternative options found for LM2736XMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2736XMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2736XMK | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMKX/NOPB vs LM2736XMK |
LM2736XMKX | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMKX/NOPB vs LM2736XMKX |
LM2736XMKX | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM2736XMKX/NOPB vs LM2736XMKX |
LM2736XMK/NOPB | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMKX/NOPB vs LM2736XMK/NOPB |
LM2736XMKX/NOPB | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMKX/NOPB vs LM2736XMKX/NOPB |
LM2736XMK/NOPB | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMKX/NOPB vs LM2736XMK/NOPB |
LM2736XMK | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2736XMKX/NOPB vs LM2736XMK |
LM2736XMK | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMKX/NOPB vs LM2736XMK |