-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1957
|
Newark | Ic, Dc Dc Converter, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:750Ma, Output Voltage Min:1.25V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2736XMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2700 / $2.8900 | Buy Now |
DISTI #
LM2736XMK/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 750MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2611 In Stock |
|
$1.1751 / $2.6700 | Buy Now |
DISTI #
926-LM2736XMK/NOPB
|
Mouser Electronics | Switching Voltage Regulators 750MA LOAD STEP-DOWN DC-DC REG RoHS: Compliant | 2462 |
|
$1.1300 / $2.1200 | Buy Now |
DISTI #
J56:1989_00060236
|
Arrow Electronics | Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2303 | Europe - 8000 |
|
$1.0978 / $1.1327 | Buy Now |
DISTI #
V72:2272_07270390
|
Arrow Electronics | Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 20 |
|
$1.0529 / $1.5064 | Buy Now |
DISTI #
68403160
|
Verical | Conv DC-DC 3V to 18V Step Down Single-Out 1.25V to 16V 0.75A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2303 | Americas - 20 |
|
$1.0529 / $1.5099 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 270 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 6 Pin, Plastic, TSOP | 216 |
|
$1.0500 / $3.0000 | Buy Now |
DISTI #
LM2736XMK/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷18VDC, Uout: 1.25÷16VDC, 0.75A Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
|
Ameya Holding Limited | 3 - 18 Vin 750mA 1.6 Mhz 1.25 V - 16 Vo Step Down Switching Regulator - TSOT-6 | 2995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2736XMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2736XMK/NOPB
Texas Instruments
3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1900 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LM2736XMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2736XMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2736XMKX/NOPB | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMK/NOPB vs LM2736XMKX/NOPB |
LM2736XMKX/NOPB | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMK/NOPB vs LM2736XMKX/NOPB |
LM2736XMK/NOPB | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMK/NOPB vs LM2736XMK/NOPB |
LM2736XMKX | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM2736XMK/NOPB vs LM2736XMKX |
LM2736XMK | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2736XMK/NOPB vs LM2736XMK |
LM2736XMK | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMK/NOPB vs LM2736XMK |