Part Details for LM2736XMK/NOPB by National Semiconductor Corporation
Overview of LM2736XMK/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2736XMK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2736 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for LM2736XMK/NOPB
LM2736XMK/NOPB CAD Models
LM2736XMK/NOPB Part Data Attributes:
|
LM2736XMK/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2736XMK/NOPB
National Semiconductor Corporation
IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1900 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for LM2736XMK/NOPB
This table gives cross-reference parts and alternative options found for LM2736XMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2736XMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2736XMKX/NOPB | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMK/NOPB vs LM2736XMKX/NOPB |
LM2736XMKX/NOPB | IC 2.3 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2736XMK/NOPB vs LM2736XMKX/NOPB |
LM2736XMKX | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Texas Instruments | LM2736XMK/NOPB vs LM2736XMKX |
LM2736XMK | 2.3A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2736XMK/NOPB vs LM2736XMK |
LM2736XMK | 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2736XMK/NOPB vs LM2736XMK |