There are no models available for this part yet.
Overview of LM26484SQX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LM26484SQX by National Semiconductor Corporation
Part Data Attributes for LM26484SQX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
HVQCCN, LCC24,.16X.2,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INTEGRATED POWER MANAGEMENT UNIT
|
JESD-30 Code
|
R-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
Alternate Parts for LM26484SQX
This table gives cross-reference parts and alternative options found for LM26484SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26484SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26484SQE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQX vs LM26484SQE |
LM26484SQE/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM26484SQX vs LM26484SQE/NOPB |
LM26484SQ/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQX vs LM26484SQ/NOPB |
LM26484SQX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQX vs LM26484SQX |
LM26484SQE/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQX vs LM26484SQE/NOPB |
LM26484SQX/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQX vs LM26484SQX/NOPB |