Power Circuits
LM26484SQX/NOPB
Description: Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125

Overview of LM26484SQX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM26484SQX/NOPB Texas Instruments Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM26484SQX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45396-1-ND
DigiKey IC PMU REG BUCK/LDO DUAL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.2600
  • 4,500 $1.0251
  • 9,000 $1.0024
$1.0024 / $2.2600 Buy Now
DISTI # 926-LM26484SQX/NOPB
Mouser Electronics Power Management Specialized - PMIC Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 RoHS: Compliant 0
  • 4,500 $0.9640
$0.9640 Order Now

CAD Models for LM26484SQX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM26484SQX/NOPB by Texas Instruments

LM26484SQX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16X.2,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
INTEGRATED POWER MANAGEMENT UNIT
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-XQCC-N24
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Outputs
3
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
3.5 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switching Frequency-Max
2000 kHz
Technology
MOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LM26484SQX/NOPB
    Texas Instruments
    Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125
    VS

Alternate Parts for LM26484SQX/NOPB

This table gives cross-reference parts and alternative options found for LM26484SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26484SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM26484SQE 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 Texas Instruments LM26484SQX/NOPB vs LM26484SQE
LM26484SQE/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit National Semiconductor Corporation LM26484SQX/NOPB vs LM26484SQE/NOPB
LM26484SQ/NOPB Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 Texas Instruments LM26484SQX/NOPB vs LM26484SQ/NOPB
LM26484SQX 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 Texas Instruments LM26484SQX/NOPB vs LM26484SQX
LM26484SQX IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit National Semiconductor Corporation LM26484SQX/NOPB vs LM26484SQX
LM26484SQE/NOPB Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 Texas Instruments LM26484SQX/NOPB vs LM26484SQE/NOPB
Part Number Description Manufacturer Compare
LM26484SQX IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit National Semiconductor Corporation LM26484SQX/NOPB vs LM26484SQX
LM26484SQE/NOPB IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit National Semiconductor Corporation LM26484SQX/NOPB vs LM26484SQE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM26484SQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM26484SQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM26484SQX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM26484SQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM26484SQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM26484SQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM26484SQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM26484SQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM26484SQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: