-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM26484SQ/NOPB | Texas Instruments | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | |
LM26484SQE/NOPB | Texas Instruments | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | |
LM26484SQX/NOPB | Texas Instruments | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM26484SQ/NOPBCT-ND
|
DigiKey | IC PMU REG BUCK/LDO DUAL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1246 In Stock |
|
$1.1025 / $2.6500 | Buy Now |
DISTI #
926-LM26484SQ/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Pwr Mgmt Unit RoHS: Compliant | 991 |
|
$1.1000 / $2.6300 | Buy Now |
|
Quest Components | 112 |
|
$2.6825 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26484SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26484SQ/NOPB
Texas Instruments
Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM26484SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26484SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26484SQE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQ/NOPB vs LM26484SQE |
LM26484SQE/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM26484SQ/NOPB vs LM26484SQE/NOPB |
LM26484SQX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26484SQ/NOPB vs LM26484SQX |
LM26484SQX | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24, Power Management Circuit | National Semiconductor Corporation | LM26484SQ/NOPB vs LM26484SQX |
LM26484SQE/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQ/NOPB vs LM26484SQE/NOPB |
LM26484SQX/NOPB | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 | Texas Instruments | LM26484SQ/NOPB vs LM26484SQX/NOPB |