Part Details for LM199AH-20 by National Semiconductor Corporation
Overview of LM199AH-20 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM199AH-20
LM199AH-20 CAD Models
LM199AH-20 Part Data Attributes:
|
LM199AH-20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM199AH-20
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-46,4PIN,SHIELD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN TEMPERATURE STABILIZER | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.1 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-46,4PIN,SHIELD | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM199AH-20
This table gives cross-reference parts and alternative options found for LM199AH-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM199AH-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM199AH-20 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH-20 vs LM199AH-20 |
5962-8856101XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, 4 PIN | Texas Instruments | LM199AH-20 vs 5962-8856101XX |
LM199AH/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, PBCY4, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM199AH-20 vs LM199AH/883B |
LM199AH-20/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM199AH-20 vs LM199AH-20/883 |
LM199AH/883 | Two Terminal Voltage Reference, 1 Output, 6.95V, BIPolar, MBCY4 | National Semiconductor Corporation | LM199AH-20 vs LM199AH/883 |
LM199AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH-20 vs LM199AH |
LM199AH/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH-20 vs LM199AH/NOPB |
LM299AH-20 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH-20 vs LM299AH-20 |
LM199AH/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, BCY-4 | Texas Instruments | LM199AH-20 vs LM199AH/883 |
LM199AH-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, HERMETIC SEALED, TO-46, 4 PIN | Texas Instruments | LM199AH-20 vs LM199AH-SMD |