Part Details for LM299AH-20 by Texas Instruments
Overview of LM299AH-20 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM299AH-20
LM299AH-20 CAD Models
LM299AH-20 Part Data Attributes
|
LM299AH-20
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM299AH-20
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-46,4PIN,SHIELD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN TEMPERATURE STABILIZER | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 7.1 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-46,4PIN,SHIELD | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.5 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM299AH-20
This table gives cross-reference parts and alternative options found for LM299AH-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM299AH-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8856101XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, HERMETIC SEALED, TO-46, 4 PIN | Texas Instruments | LM299AH-20 vs 5962-8856101XA |
LM299AH-20 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM299AH-20 vs LM299AH-20 |
LM199AH/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, BCY-4 | Texas Instruments | LM299AH-20 vs LM199AH/883 |
LM199AH-20 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM299AH-20 vs LM199AH-20 |
LM199AH-20/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM299AH-20 vs LM199AH-20/883 |
LM199AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM299AH-20 vs LM199AH |