Part Details for LM185BH by Texas Instruments
Overview of LM185BH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM185BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM185BH-TI-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO99-8 Min Qty: 23 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
771 In Stock |
|
$13.5500 | Buy Now |
DISTI #
LM185BH-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO99-8 Min Qty: 23 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6042 | Buy Now |
DISTI #
926-LM185BH
|
Mouser Electronics | Voltage References Adjustable Micropower Voltage Reference 3-TO -55 to 125 RoHS: Compliant | 0 |
|
$12.6000 | Order Now |
DISTI #
V99:2348_07264777
|
Arrow Electronics | V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-46 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1649 | Americas - 131 |
|
$6.8750 / $8.3562 | Buy Now |
|
Rochester Electronics | LM185-ADJ Adjustable Micropower Voltage Reference RoHS: Not Compliant Status: Active Min Qty: 1 | 264 |
|
$11.6300 / $13.6800 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO46-3 | 2788 |
|
RFQ |
Part Details for LM185BH
LM185BH CAD Models
LM185BH Part Data Attributes:
|
LM185BH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185BH
Texas Instruments
Adjustable Micropower Voltage Reference 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.699 mm |
Alternate Parts for LM185BH
This table gives cross-reference parts and alternative options found for LM185BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185BH/NOPB | Adjustable Micropower Voltage Reference 3-TO -55 to 125 | Texas Instruments | LM185BH vs LM185BH/NOPB |
LM185BH/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, MBCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM185BH vs LM185BH/883 |
LM185BH | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM185BH vs LM185BH |
LM185BH/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM185BH vs LM185BH/NOPB |