Filter Your Search
1 - 10 of 12 results
|
LM185BH/NOPB
Texas Instruments
|
$11.7017 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | TO-46, CAN3/4,.1 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM185BH
Texas Instruments
|
$14.0998 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 4.699 mm | 4.699 mm | 2.362 mm | TEXAS INSTRUMENTS INC | TO-46 | TO-46, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM185BH/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e1 | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-46 | , | 3 | unknown | |||||||||||||
|
LM185BH/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.24 V | 1.215 V | 1.255 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185BH/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 45 µA | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e1 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-46, CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM185BH/883
Texas Instruments
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 5.3 V | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN3/4,.1 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM185BH/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 5.3 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185BH/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 5.3 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185BH/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.24 V | 1.215 V | 1.255 V | 1 | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.1 | ROUND | CYLINDRICAL | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM185BH
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 45 µA | 1 | NO | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 3 | METAL | TO-46 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-46, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 |