There are no models available for this part yet.
Overview of LM10BH by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for LM10BH by Linear Technology
Part Data Attributes for LM10BH by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
BCY
|
Package Description
|
METAL CAN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.03 µA
|
Bias Current-Max (IIB) @25C
|
0.02 µA
|
Common-mode Reject Ratio-Nom
|
102 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-22.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-3.25 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage Limit-Max
|
22.5 V
|
Supply Voltage-Nom (Vsup)
|
3.25 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
20000
|
Alternate Parts for LM10BH
This table gives cross-reference parts and alternative options found for LM10BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10BH/NOPB | Military-grade, single, 40-V, 240-kHz operational amplifier with integrated voltage reference 8-TO-CAN -40 to 85 | Texas Instruments | LM10BH vs LM10BH/NOPB |
Related Parts for LM10BH
-
LM10CHOperational Amplifiers
-
LIS3DETROther Analog ICs
-
NCP1055ST136T3GSwitching Regulator or Controllers
-
LM10692BRMYRPower Management Circuits
-
LM1085IS-ADJLinear Regulator ICs
-
AD7943BNZDigital to Analog Converters
-
LFE3-17EA-6FN484IField Programmable Gate Arrays
-
LL103BRectifier Diodes
-
06035C103KAT2AFixed Capacitors