Part Details for LM10BH/NOPB by National Semiconductor Corporation
Overview of LM10BH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for LM10BH/NOPB
LM10BH/NOPB CAD Models
LM10BH/NOPB Part Data Attributes:
|
LM10BH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM10BH/NOPB
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e1 | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 500 |
Alternate Parts for LM10BH/NOPB
This table gives cross-reference parts and alternative options found for LM10BH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10BH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10CH/NOPB | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM10BH/NOPB vs LM10CH/NOPB |
LM10H/883 | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM10BH/NOPB vs LM10H/883 |
5962-8760401GA | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM10BH/NOPB vs 5962-8760401GA |
LM10BH | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM10BH/NOPB vs LM10BH |
5962-8760401GX | IC OP-AMP, 3000 uV OFFSET-MAX, 0.09 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM10BH/NOPB vs 5962-8760401GX |