Part Details for LM10CLH by Linear Technology
Overview of LM10CLH by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LM10CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1200 |
|
$3.5658 / $7.1316 | Buy Now |
Part Details for LM10CLH
LM10CLH CAD Models
LM10CLH Part Data Attributes:
|
LM10CLH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM10CLH
Linear Technology
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -3.25 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.57 mA | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 3000 |
Alternate Parts for LM10CLH
This table gives cross-reference parts and alternative options found for LM10CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10CLH | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM10CLH vs LM10CLH |
LM10CLH/NOPB | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM10CLH vs LM10CLH/NOPB |
LM10CLH | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM10CLH vs LM10CLH |
LM10CLH/NOPB | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM10CLH vs LM10CLH/NOPB |
LM10CLH/NOPB | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM10CLH vs LM10CLH/NOPB |