Part Details for LH1500AAB by Infineon Technologies AG
Overview of LH1500AAB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LH1500AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 120 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for LH1500AAB
LH1500AAB CAD Models
LH1500AAB Part Data Attributes
|
LH1500AAB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1500AAB
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1500AAB
This table gives cross-reference parts and alternative options found for LH1500AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1500AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1500AABTR | Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6 | Infineon Technologies AG | LH1500AAB vs LH1500AABTR |
LH1533AAC-TR | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 5300V ISOLATION-MAX | Infineon Technologies AG | LH1500AAB vs LH1533AAC-TR |
LH1533AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1500AAB vs LH1533AAC |
LH1532AAC | Transistor Output SSR, 2-Channel, 5300V Isolation, GULLWING, SMD, 8 PIN | Infineon Technologies AG | LH1500AAB vs LH1532AAC |
LH1531AAC-TR | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1500AAB vs LH1531AAC-TR |
LH1540AAB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1500AAB vs LH1540AAB |
LH1533AAC-TR | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1500AAB vs LH1533AAC-TR |
LH1541AAB1 | Transistor Output SSR, 1-Channel, 5300V Isolation, SMD-6 | Infineon Technologies AG | LH1500AAB vs LH1541AAB1 |
LH1540AAB-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1500AAB vs LH1540AAB-TR |
LH1541AAB1-TR | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1500AAB vs LH1541AAB1-TR |