Filter Your Search
1 - 10 of 13 results
|
LH1500AAB
Vishay Semiconductors
|
$1.5771 | Transferred | 50 mA | 15 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 150 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||
|
LH1500AABTR
Vishay Semiconductors
|
$1.7856 | Yes | Transferred | 50 mA | 15 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 150 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||||||||
|
LH1500AAB
Vishay Intertechnologies
|
$1.8964 | Yes | Active | 50 mA | 150 mA | 5.3 kV | 1.15 V | 900 µA | HIGH RELIABILITY | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||
|
LH1500AABTR
Vishay Intertechnologies
|
$1.9783 | Yes | Active | 50 mA | 150 mA | 5.3 kV | 1.15 V | 900 µA | HIGH RELIABILITY | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||
|
LH1500AAB
LSI Corporation
|
Check for Price | No | Obsolete | 3.8 kV | 1.2 V | 200 µA | DC | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | LUCENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||||||||||
|
LH1500AABTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 150 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | SMD-6 | 8541.40.95.00 | ||||||||||||
|
LH1500AAB-TR
Siemens
|
Check for Price | Transferred | 50 mA | 150 mA | 3.75 kV | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1500AABT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 150 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | |||||||||||||
|
LH1500AAB-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 150 mA | 3.75 kV | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||
|
LH1500AAB
Siemens
|
Check for Price | Transferred | 50 mA | 150 mA | 3.75 kV | SINGLE | 6.25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 |