Part Details for LH0002CH by National Semiconductor Corporation
Overview of LH0002CH by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LH0002CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 4 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 15 |
|
$17.7526 / $21.5910 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 12 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 6 |
|
$35.6074 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
|
New Advantage Corporation | Operational Amplifiers - Op Am RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$10.0000 | Buy Now |
Part Details for LH0002CH
LH0002CH CAD Models
LH0002CH Part Data Attributes:
|
LH0002CH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0002CH
National Semiconductor Corporation
IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH0002CH
This table gives cross-reference parts and alternative options found for LH0002CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0002CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0002H | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | LH0002CH vs LH0002H |
MSK0002H | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Anaren Microwave | LH0002CH vs MSK0002H |
5962-8963601GA | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Harris Semiconductor | LH0002CH vs 5962-8963601GA |
LH0002H/883 | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0002CH vs LH0002H/883 |
5962-9081201MGA | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LH0002CH vs 5962-9081201MGA |
LH0002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0002CH vs LH0002H |
HA2-5002-2 | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | LH0002CH vs HA2-5002-2 |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | LH0002CH vs 7801301XX |
LH0002CH | Buffer Amplifier, 1 Func, Hybrid, MBCY8, METAL CAN, TO-5, 8 PIN | Calogic Inc | LH0002CH vs LH0002CH |
HA2-5002-5 | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | LH0002CH vs HA2-5002-5 |