Part Details for LH0002H/883 by National Semiconductor Corporation
Overview of LH0002H/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH0002H/883
LH0002H/883 CAD Models
LH0002H/883 Part Data Attributes:
|
LH0002H/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0002H/883
National Semiconductor Corporation
IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH0002H/883
This table gives cross-reference parts and alternative options found for LH0002H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0002H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH0002H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | LH0002H/883 vs ELH0002H/883B |
MSK0002 | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | MS Kennedy Corporation | LH0002H/883 vs MSK0002 |
5962-9081201MGX | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Texas Instruments | LH0002H/883 vs 5962-9081201MGX |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8 | Anaren Microwave | LH0002H/883 vs 7801301XX |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | LH0002H/883 vs 7801301XX |
HA2-5002/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | LH0002H/883 vs HA2-5002/883 |
HA2-5002-2 | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | LH0002H/883 vs HA2-5002-2 |
LM6221H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN-8, Buffer Amplifier | National Semiconductor Corporation | LH0002H/883 vs LM6221H |
MSK0002H | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Anaren Microwave | LH0002H/883 vs MSK0002H |
5962-8963601GC | Monolithic, Wideband, High Slew Rate, High Output Current Buffer, CAN, /Tray | Renesas Electronics Corporation | LH0002H/883 vs 5962-8963601GC |